
* Images are for reference only
HX 2.54-3P WTDK
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.54-3P WTDK
- JLCPCB Part #
- C34373599
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2 2.5mm 3A 3P Surface Mount, Right Angle Tin SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1797
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1795
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
50+
$0.0411
150+
$0.0404
500+
$0.0398
Related Products
Welcome back, may I help you?